
9P936AFLF | |
|---|---|
DigiKey Part Number | 9P936AFLF-ND |
Manufacturer | |
Manufacturer Product Number | 9P936AFLF |
Description | IC DISTRIBUTION MEMORY 28-SSOP |
Customer Reference | |
Detailed Description | Memory, DDR, DDR2 Fanout Buffer (Distribution) IC 500MHz 1 Output 28-SSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:6 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 500MHz |
Part Status Obsolete | Voltage - Supply 1.7V ~ 2.7V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL No | Mounting Type Surface Mount |
Main Purpose Memory, DDR, DDR2 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Clock | Supplier Device Package 28-SSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |

