Intel CK505, PCI Express (PCIe) IC 400MHz 1 Output 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9LPRS501SGLF

DigiKey Part Number
800-3375-5-ND
Manufacturer
Manufacturer Product Number
9LPRS501SGLF
Description
IC CLK/FREQ SYN PCIE 64-TFSOP
Customer Reference
Detailed Description
Intel CK505, PCI Express (PCIe) Clock/Frequency Synthesizer IC 400MHz 1 Output 64-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel CK505, PCI Express (PCIe)
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:22
Differential - Input:Output
No/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.260 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

6.260In Stock
Ships from Flip Electronics