
9LPR501SGLFT | |
|---|---|
DigiKey Part Number | 800-3651-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9LPR501SGLFT |
Description | IC CLK/FREQ SYN PCIE 64-TFSOP |
Customer Reference | |
Detailed Description | Intel CK505, PCI Express (PCIe) Clock/Frequency Synthesizer, Multiplexer IC 400MHz 1 Output 64-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:22 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 400MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel CK505, PCI Express (PCIe) | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Input Crystal | Supplier Device Package 64-TSSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |

