
9LP505-2HGLF | |
|---|---|
DigiKey Part Number | 9LP505-2HGLF-ND |
Manufacturer | |
Manufacturer Product Number | 9LP505-2HGLF |
Description | IC PC CLK INTEL 56-TFSOP |
Customer Reference | |
Detailed Description | Intel CPU Servers PC Clock IC Output 56-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 56-TSSOP |
Main Purpose Intel CPU Servers | Base Product Number |
Output Clock |

