
9LP505-1HGLFT | |
|---|---|
DigiKey Part Number | 800-3649-2-ND - Tape & Reel (TR) 800-3649-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9LP505-1HGLFT |
Description | IC CLK/FREQ SYN PCIE 64-TFSOP |
Customer Reference | |
Detailed Description | Intel CPU, PCI Express (PCIe) Clock/Frequency Synthesizer IC 400MHz 1 Output 64-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:22 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Max 400MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel CPU, PCI Express (PCIe) | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Input Crystal | Supplier Device Package 64-TSSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 10 | 4,77900 € | 47,79 € |
| 25 | 4,42320 € | 110,58 € |
| 100 | 4,03240 € | 403,24 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |

