

9FGV0831CKILFT | |
---|---|
DigiKey Part Number | 9FGV0831CKILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9FGV0831CKILFT |
Description | IC CLOCK GENERATOR 48VFQPN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 48-VFQFPN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN | |
Base Product Number |