PCI Express (PCIe) IC 100MHz 1 Output 48-VFQFPN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9FGL0841DKILFT

DigiKey Part Number
800-9FGL0841DKILFTTR-ND - Tape & Reel (TR)
800-9FGL0841DKILFTCT-ND - Cut Tape (CT)
800-9FGL0841DKILFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9FGL0841DKILFT
Description
9FGL0841D PCIE GEN1-5 CLK GEN 8
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 48-VFQFPN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock, Crystal
Output
HCSL, LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,39000 €5,39 €
104,14100 €41,41 €
253,82720 €95,68 €
1003,48330 €348,33 €
2503,31920 €829,80 €
Unit Price without VAT:5,39000 €
Unit Price with VAT:6,41410 €