
9FGL0841CKILF | |
|---|---|
DigiKey Part Number | 9FGL0841CKILF-ND |
Manufacturer | |
Manufacturer Product Number | 9FGL0841CKILF |
Description | IC CLOCK GENERATOR PCIE 48-VFQFN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 48-VFQFPN (6x6) |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 100MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 48-VFQFN Exposed Pad |
Input Clock, Crystal | Supplier Device Package 48-VFQFPN (6x6) |
Output HCSL, LVCMOS | Base Product Number |
Number of Circuits 1 |

