
9FG830AFILF | |
|---|---|
DigiKey Part Number | 9FG830AFILF-ND |
Manufacturer | |
Manufacturer Product Number | 9FG830AFILF |
Description | IC CLK/FREQ GEN PCIE 48-BSSOP |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) Clock/Frequency Generator IC 400MHz 1 Output 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |

