
9FG104EGLF | |
|---|---|
DigiKey Part Number | 800-2664-ND |
Manufacturer | |
Manufacturer Product Number | 9FG104EGLF |
Description | IC CLK/FREQ SYN PCIE 28-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel CPU Server, PCI Express (PCIe), SATA Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 400MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:5 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel CPU Server, PCI Express (PCIe), SATA | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Clock, Crystal | Supplier Device Package 28-TSSOP |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,53050 € | 906,10 € |
| Unit Price without VAT: | 4,53050 € |
|---|---|
| Unit Price with VAT: | 5,39130 € |

