
9DMV0141AKILF | |
|---|---|
DigiKey Part Number | 800-2885-5-ND |
Manufacturer | |
Manufacturer Product Number | 9DMV0141AKILF |
Description | IC MUX PCIE 2:1 1.8V 16VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 200MHz 1 Output 16-VFQFPN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | LVDS | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,37300 € | 23,73 € |
| 25 | 2,17880 € | 54,47 € |
| 100 | 1,96540 € | 196,54 € |
| 250 | 1,86372 € | 465,93 € |
| 624 | 1,78518 € | 1.113,95 € |
| 1.248 | 1,73775 € | 2.168,71 € |
| 3.120 | 1,68768 € | 5.265,56 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

