Similar

9DB833AFILF | |
|---|---|
DigiKey Part Number | 9DB833AFILF-ND |
Manufacturer | |
Manufacturer Product Number | 9DB833AFILF |
Description | IC DISTRIBUTION PCIE 48-BSSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 166MHz 1 Output 48-SSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 166MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Input HCSL | Supplier Device Package 48-SSOP |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9DB833AGILF | Renesas Electronics Corporation | 260 | 800-2928-5-ND | 5,63000 € | Similar |


