9DB823BGLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 296
Unit Price: 4,97000 €
Datasheet
Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB823BGLF

DigiKey Part Number
9DB823BGLF-ND
Manufacturer
Manufacturer Product Number
9DB823BGLF
Description
IC DISTRIBUTION PCIE 48-TFSOP
Customer Reference
Detailed Description
Intel QPI, PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 400MHz 1 Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel QPI, PCI Express (PCIe)
Input
HCSL
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.107 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

8.107In Stock
Ships from Flip Electronics