
9DB403DGILF | |
|---|---|
DigiKey Part Number | 800-2090-ND |
Manufacturer | |
Manufacturer Product Number | 9DB403DGILF |
Description | IC DISTRIBUTION PCIE 28-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 400MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,22600 € | 32,26 € |
| 50 | 2,77900 € | 138,95 € |
| 100 | 2,64300 € | 264,30 € |
| 250 | 2,50036 € | 625,09 € |
| 500 | 2,41500 € | 1.207,50 € |
| 1.000 | 2,34507 € | 2.345,07 € |
| 2.500 | 2,27154 € | 5.678,85 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

