
9DB306BLLFT | |
|---|---|
DigiKey Part Number | 9DB306BLLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9DB306BLLFT |
Description | IC JITTER ATTENUATOR PCIE 28TSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Jitter Attenuator, Multiplexer IC 140MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:6 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 140MHz |
Part Status Obsolete | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL | Supplier Device Package 28-TSSOP |
Output LVPECL | Base Product Number |
Number of Circuits 1 |

