9DB108BGLF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,34000 €
Datasheet
PCI Express (PCIe) IC 220MHz 1 Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB108BGLF

DigiKey Part Number
800-2417-5-ND
Manufacturer
Manufacturer Product Number
9DB108BGLF
Description
IC CLOCK BUFFER PCIE 48-TFSOP
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Buffer/Driver IC 220MHz 1 Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
220MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types