
9DB106BGLF | |
|---|---|
DigiKey Part Number | 800-2087-ND |
Manufacturer | |
Manufacturer Product Number | 9DB106BGLF |
Description | IC ZD BUFFER PCIE 28-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Zero Delay Buffer, Jitter Attenuator IC 105MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 105MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,29200 € | 32,92 € |
| 50 | 2,83700 € | 141,85 € |
| 100 | 2,69860 € | 269,86 € |
| 250 | 2,55348 € | 638,37 € |
| 500 | 2,46660 € | 1.233,30 € |
| 1.000 | 2,39543 € | 2.395,43 € |
| 2.500 | 2,32063 € | 5.801,57 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

