
9DB106BGILF | |
|---|---|
DigiKey Part Number | 800-2593-5-ND |
Manufacturer | |
Manufacturer Product Number | 9DB106BGILF |
Description | IC ZD BUFFER PCIE 28-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Zero Delay Buffer, Jitter Attenuator IC 105MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:6 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 105MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Clock | Supplier Device Package 28-TSSOP |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 3,71900 € | 37,19 € |
| 50 | 3,21500 € | 160,75 € |
| 100 | 3,06150 € | 306,15 € |
| 250 | 2,90076 € | 725,19 € |
| 500 | 2,80444 € | 1.402,22 € |
| 1.000 | 2,72556 € | 2.725,56 € |
| 2.500 | 2,64262 € | 6.606,55 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

