MFR Recommended

9DB104BFLF | |
|---|---|
DigiKey Part Number | 800-2086-ND |
Manufacturer | |
Manufacturer Product Number | 9DB104BFLF |
Description | IC CLOCK BUFFER PCIE 28-SSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer/Driver IC 220MHz 1 Output 28-SSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 220MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Clock | Supplier Device Package 28-SSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9ZXL0451EKILF | Renesas Electronics Corporation | 0 | 800-9ZXL0451EKILF-ND | 4,27000 € | MFR Recommended |


