
9DB102BGLF | |
|---|---|
DigiKey Part Number | 800-2085-ND |
Manufacturer | |
Manufacturer Product Number | 9DB102BGLF |
Description | IC ZD BUFFER PCIE 20-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Zero Delay Buffer, Jitter Attenuator IC 101MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 101MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Clock | Supplier Device Package 20-TSSOP |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,68000 € | 26,80 € |
| 74 | 2,23054 € | 165,06 € |
| 148 | 2,12716 € | 314,82 € |
| 296 | 2,04260 € | 604,61 € |
| 518 | 1,98569 € | 1.028,59 € |
| 1.036 | 1,92680 € | 1.996,16 € |
| 2.516 | 1,86661 € | 4.696,39 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

