
954310BGLFT | |
|---|---|
DigiKey Part Number | 954310BGLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 954310BGLFT |
Description | IC CLK/FREQ SYN PCIE 64-TFSOP |
Customer Reference | |
Detailed Description | Intel CPU-M, Intel CPU, PCI Express (PCIe) Clock/Frequency Synthesizer IC 1 Output 64-TSSOP |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
PLL No | Supplier Device Package 64-TSSOP |
Main Purpose Intel CPU-M, Intel CPU, PCI Express (PCIe) | Base Product Number |
Output Clock |

