
952926CGLF | |
|---|---|
DigiKey Part Number | 952926CGLF-ND |
Manufacturer | |
Manufacturer Product Number | 952926CGLF |
Description | IC TIMING CTRL HUB P4 48-TSSOP |
Customer Reference | |
Detailed Description | IC Output 48-TSSOP |
Category | Voltage - Supply 3.3V |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 48-TSSOP |
Output Clock | Base Product Number |

