
932SQL456AGLF | |
|---|---|
DigiKey Part Number | 800-3201-5-ND |
Manufacturer | |
Manufacturer Product Number | 932SQL456AGLF |
Description | IC CLK SYNTHESIZER PCIE 64-TFSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Synthesizer IC 100MHz 1 Output 64-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:19 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 100MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Input Crystal | Supplier Device Package 64-TSSOP |
Output LP-HCSL | Base Product Number |
Number of Circuits 1 |

