
932SQL450BKLF | |
|---|---|
DigiKey Part Number | 800-3161-ND |
Manufacturer | |
Manufacturer Product Number | 932SQL450BKLF |
Description | IC CLOCK SYNTHESIZER 64VFQFPN |
Customer Reference | |
Detailed Description | IC 100MHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output No/Yes |
Manufacturer Renesas Electronics Corporation | Frequency - Max 100MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 64-VFQFN Exposed Pad |
Output Clock | Supplier Device Package 64-VFQFPN (9x9) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,30000 € | 9,30 € |
| 10 | 7,05200 € | 70,52 € |
| 25 | 6,50800 € | 162,70 € |
| Unit Price without VAT: | 9,30000 € |
|---|---|
| Unit Price with VAT: | 11,06700 € |

