Clock Generator IC 80MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91730AMLFT

DigiKey Part Number
91730AMLFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
91730AMLFT
Description
IC CLOCK GENERATOR 8SOIC
Customer Reference
Detailed Description
Clock Generator IC 80MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Frequency - Max
80MHz
Part Status
Obsolete
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
3.135V ~ 3.465V
Type
Clock Generator
Operating Temperature
0°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
Clock
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
Clock
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types