
8V97051LNLGI | |
|---|---|
DigiKey Part Number | 800-4211-ND |
Manufacturer | |
Manufacturer Product Number | 8V97051LNLGI |
Description | IC NETWORK TIMING 32VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC 4.4GHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
PLL | Yes | |
Input | LVCMOS | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 4.4GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| 10 | 7,58000 € | 75,80 € |
| 25 | 7,05520 € | 176,38 € |
| 100 | 6,47880 € | 647,88 € |
| 490 | 6,04273 € | 2.960,94 € |
| 980 | 5,90563 € | 5.787,52 € |
| 1.470 | 5,83697 € | 8.580,35 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |







