
8V54816ANLG | |
|---|---|
DigiKey Part Number | 800-4207-ND |
Manufacturer | |
Manufacturer Product Number | 8V54816ANLG |
Description | NETWORK TIMING |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 350MHz 1 Output 100-VFQFPN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | LVDS | |
Output | LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 16:16 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VFQFPN (12x12) | |
Base Product Number |

