
8A34002E-000NLG | |
|---|---|
DigiKey Part Number | 800-8A34002E-000NLG-ND |
Manufacturer | |
Manufacturer Product Number | 8A34002E-000NLG |
Description | IC CLOCK SYNCHRONIZER 72VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 1GHz 4 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 8A34002E-000NLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer | |
PLL | Yes | |
Input | Clock | |
Output | CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | |
Number of Circuits | 4 | |
Ratio - Input:Output | 7:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,49000 € | 42,49 € |
| 10 | 34,86800 € | 348,68 € |
| 25 | 32,96320 € | 824,08 € |
| 168 | 30,27470 € | 5.086,15 € |
| Unit Price without VAT: | 42,49000 € |
|---|---|
| Unit Price with VAT: | 50,56310 € |


