
89KTPES16NT2 | |
|---|---|
DigiKey Part Number | 89KTPES16NT2-ND |
Manufacturer | |
Manufacturer Product Number | 89KTPES16NT2 |
Description | EVAL BOARD FOR IDT89HPES16NT2 |
Customer Reference | |
Detailed Description | IDT89HPES16NT2 - Connectivity Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Connectivity | |
Embedded | - | |
Utilized IC / Part | IDT89HPES16NT2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

