
89HT0816PYABC | |
|---|---|
DigiKey Part Number | 89HT0816PYABC-ND |
Manufacturer | |
Manufacturer Product Number | 89HT0816PYABC |
Description | IC INTFACE SPECIALIZED 196CABGA |
Customer Reference | |
Detailed Description | Signal Retimer Interface 196-CABGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Signal Retimer | |
Interface | I2C | |
Voltage - Supply | - | |
Package / Case | 196-BGA | |
Supplier Device Package | 196-CABGA (15x15) | |
Mounting Type | Surface Mount |

