Switch Interfacing Interface 196-CABGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89HPES5T5ZBBCGI

DigiKey Part Number
800-3639-ND
Manufacturer
Manufacturer Product Number
89HPES5T5ZBBCGI
Description
IC INTFACE SPECIALIZED 196CABGA
Customer Reference
Detailed Description
Switch Interfacing Interface 196-CABGA (15x15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Interface
PCI Express
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
3.3V
Series
Package / Case
196-BGA
Packaging
Tray
Supplier Device Package
196-CABGA (15x15)
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Switch Interfacing
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types