
89HPES5T5ZBBC | |
|---|---|
DigiKey Part Number | 89HPES5T5ZBBC-ND |
Manufacturer | |
Manufacturer Product Number | 89HPES5T5ZBBC |
Description | IC INTFACE SPECIALIZED 196CABGA |
Customer Reference | |
Detailed Description | Switch Interfacing Interface 196-CABGA (15x15) |
Datasheet | Datasheet |
Category | Interface PCI Express |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3.3V |
Series | Package / Case 196-BGA |
Packaging Tray | Supplier Device Package 196-CABGA (15x15) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Switch Interfacing | Base Product Number |

