
89HPES4T4ZBBC | |
|---|---|
DigiKey Part Number | 89HPES4T4ZBBC-ND |
Manufacturer | |
Manufacturer Product Number | 89HPES4T4ZBBC |
Description | IC INTFACE SPECIALIZED 144CABGA |
Customer Reference | |
Detailed Description | Switch Interfacing Interface 144-CABGA (13x13) |
Datasheet | Datasheet |
Category | Interface PCI Express |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3.3V |
Series | Package / Case 144-LBGA |
Packaging Tray | Supplier Device Package 144-CABGA (13x13) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Switch Interfacing | Base Product Number |

