
89HPES16T4AG2ZBALG | |
|---|---|
DigiKey Part Number | 89HPES16T4AG2ZBALG-ND |
Manufacturer | |
Manufacturer Product Number | 89HPES16T4AG2ZBALG |
Description | IC INTFACE SPECIALIZED 324FCBGA |
Customer Reference | |
Detailed Description | Switch Interfacing Interface 324-FCBGA (19x19) |
Datasheet | Datasheet |
Category | Interface PCI Express |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3.3V |
Series | Package / Case 324-BBGA, FCBGA |
Packaging Tray | Supplier Device Package 324-FCBGA (19x19) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Switch Interfacing | Base Product Number |

