
89HPES10T4G2ZABC | |
|---|---|
DigiKey Part Number | 89HPES10T4G2ZABC-ND |
Manufacturer | |
Manufacturer Product Number | 89HPES10T4G2ZABC |
Description | IC INTFACE SPECIALIZED 324CABGA |
Customer Reference | |
Detailed Description | Switch Interfacing Interface 324-CABGA (19x19) |
Datasheet | Datasheet |
Category | Interface PCI Express |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3.3V |
Series | Package / Case 324-BGA |
Packaging Tray | Supplier Device Package 324-CABGA (19x19) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Switch Interfacing |

