
87354AMILF | |
|---|---|
DigiKey Part Number | 87354AMILF-ND |
Manufacturer | |
Manufacturer Product Number | 87354AMILF |
Description | IC CLOCK GENERATOR 8SOIC |
Customer Reference | |
Detailed Description | Clock Generator IC 1GHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 1GHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVPECL | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |

