
86004BGLF | |
|---|---|
DigiKey Part Number | 86004BGLF-ND |
Manufacturer | |
Manufacturer Product Number | 86004BGLF |
Description | IC FANOUT DIST 16TSSOP |
Customer Reference | |
Detailed Description | Fanout Distribution, Multiplexer, Zero Delay Buffer IC 62.5MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 62.5MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.465V |
Type Fanout Distribution, Multiplexer, Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVTTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS, LVTTL | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |

