
85222AMLF | |
|---|---|
DigiKey Part Number | 85222AMLF-ND |
Manufacturer | |
Manufacturer Product Number | 85222AMLF |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer Renesas Electronics Corporation | Output Signal LVHSTL |
Packaging Tube | Output Type Differential |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Channels per Circuit 2 | Base Product Number |

