Similar
Similar

84330CVLN | |
|---|---|
DigiKey Part Number | 84330CVLN-ND |
Manufacturer | |
Manufacturer Product Number | 84330CVLN |
Description | IC CLK/FREQ SYNTH 28PLCC |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 700MHz 1 28-LCC (J-Lead) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 700MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock/Frequency Synthesizer | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 28-LCC (J-Lead) |
Output LVPECL | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T49N241-998NLGI | Renesas Electronics Corporation | 0 | 800-3384-ND | 9,68000 € | Similar |
| 8T49N242-998NLGI | Renesas Electronics Corporation | 172 | 800-3386-ND | 9,27000 € | Similar |


