
8432DYI-101LF | |
|---|---|
DigiKey Part Number | 800-3241-ND |
Manufacturer | |
Manufacturer Product Number | 8432DYI-101LF |
Description | IC FREQ SYNTH 32TQFP |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 700MHz 1 32-LQFP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 700MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL | Package / Case 32-LQFP |
Output LVPECL | Supplier Device Package 32-TQFP (7x7) |
Number of Circuits 1 | Base Product Number |

