843001BGI-23LFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 363
Unit Price: 8,71000 €
Datasheet
Frequency Synthesizer IC 650MHz 1 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

843001BGI-23LFT

DigiKey Part Number
843001BGI-23LFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
843001BGI-23LFT
Description
IC FREQ SYNTH 24TSSOP
Customer Reference
Detailed Description
Frequency Synthesizer IC 650MHz 1 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer
PLL
Yes with Bypass
Input
LVCMOS, LVTTL, Crystal
Output
LVCMOS, LVPECL, LVTTL
Number of Circuits
1
Ratio - Input:Output
3:2
Differential - Input:Output
No/Yes
Frequency - Max
650MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types