Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830S21AMILF

DigiKey Part Number
800-2779-5-ND
Manufacturer
Manufacturer Product Number
830S21AMILF
Description
IC XLTR MS UNIDIR 8-SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Manufacturer
Renesas Electronics Corporation
Output Signal
LVCMOS, LVTTL
Packaging
Tube
Output Type
Non-Inverted
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Mixed Signal
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
8-SOIC
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,84000 €4,84 €
103,71100 €37,11 €
973,11928 €302,57 €
1943,00216 €582,42 €
2912,94347 €856,55 €
5822,85742 €1.663,02 €
1.0672,79473 €2.981,98 €
2.5222,72224 €6.865,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,84000 €
Unit Price with VAT:5,75960 €