83023AMILF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 537
Unit Price: 9,96000 €
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83023AMILF

DigiKey Part Number
800-1102-5-ND
Manufacturer
Manufacturer Product Number
83023AMILF
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output Signal
LVCMOS, LVTTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 86.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

86.000In Stock
Ships from Flip Electronics