
82V3012PVG | |
|---|---|
DigiKey Part Number | 800-1998-5-ND |
Manufacturer | |
Manufacturer Product Number | 82V3012PVG |
Description | IC CLK/FRQ GEN ETHERNET 56-BSSOP |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum, T1/E1/OC3 Clock/Frequency Generator, Multiplexer IC 32.768MHz 1 Output 56-SSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:12 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 32.768MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH, Stratum, T1/E1/OC3 | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Input Clock | Supplier Device Package 56-SSOP |
Output CMOS, LVDS, TTL | Base Product Number |
Number of Circuits 1 |

