
82V3002APVG | |
|---|---|
DigiKey Part Number | 82V3002APVG-ND |
Manufacturer | |
Manufacturer Product Number | 82V3002APVG |
Description | IC CLK/FREQ GEN STRATUM 56-BSSOP |
Customer Reference | |
Detailed Description | Stratum Clock/Frequency Generator IC 32.768MHz 1 Output 56-SSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:14 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 32.768MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Stratum | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Input CMOS, TTL | Supplier Device Package 56-SSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |

