
82P5088BBG8 | |
---|---|
DigiKey Part Number | 82P5088BBG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 82P5088BBG8 |
Description | IC TELECOM INTERFACE 256BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 256-PBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Line Interface Unit (LIU) | |
Interface | E1, J1, T1 | |
Number of Circuits | 8 | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Supply | - | |
Power (Watts) | 2.57 W | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-PBGA (17x17) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 42,63028 € | 42.630,28 € |
Unit Price without VAT: | 42,63028 € |
---|---|
Unit Price with VAT: | 50,73003 € |