
82P20516DBFG | |
|---|---|
DigiKey Part Number | 82P20516DBFG-ND |
Manufacturer | |
Manufacturer Product Number | 82P20516DBFG |
Description | IC TELECOM INTERFACE 484BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 484-CABGA (19x19) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 3.3V |
Manufacturer Renesas Electronics Corporation | Power (Watts) 2.89 W |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Line Interface Unit (LIU) | Package / Case 484-LFBGA |
Interface E1, J1, T1 | Supplier Device Package 484-CABGA (19x19) |
Number of Circuits 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 86,07607 € | 7.230,39 € |
| Unit Price without VAT: | 86,07607 € |
|---|---|
| Unit Price with VAT: | 102,43052 € |

