Similar

82P20416DBFG8 | |
|---|---|
DigiKey Part Number | 82P20416DBFG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 82P20416DBFG8 |
Description | IC TELECOM INTERFACE 484BGA |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 484-CABGA (19x19) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 3.3V |
Manufacturer Renesas Electronics Corporation | Power (Watts) 3.1 W |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Line Interface Unit (LIU) | Package / Case 484-LFBGA |
Interface E1, J1, T1 | Supplier Device Package 484-CABGA (19x19) |
Number of Circuits 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82P20516DBFG8 | Renesas Electronics Corporation | 0 | 82P20516DBFG8-ND | 91,18731 € | Similar |

