
813253BGLF | |
|---|---|
DigiKey Part Number | 813253BGLF-ND |
Manufacturer | |
Manufacturer Product Number | 813253BGLF |
Description | IC FANOUT DIST 24TSSOP |
Customer Reference | |
Detailed Description | Fanout Distribution, Frequency Translator, Jitter Attenuator, Voltage Controlled Crystal Oscillator (VCXO) IC 156.25MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:3 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 156.25MHz |
Packaging Tube | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Fanout Distribution, Frequency Translator, Jitter Attenuator, Voltage Controlled Crystal Oscillator (VCXO) | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL | Supplier Device Package 24-TSSOP |
Output LVPECL | Base Product Number |
Number of Circuits 1 |

