
80KSW0005BR | |
|---|---|
DigiKey Part Number | 80KSW0005BR-ND |
Manufacturer | |
Manufacturer Product Number | 80KSW0005BR |
Description | IC SER RAPIDIO SWITCH 676-FCBGA |
Customer Reference | |
Detailed Description | Serial RapidIO® Switch 676-FCBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Serial RapidIO® Switch | |
Applications | Wireless Infrastructure | |
Mounting Type | Surface Mount | |
Package / Case | 676-BBGA, FCBGA | |
Supplier Device Package | 676-FCBGA (27x27) | |
Base Product Number |

